396-027-522-608

Heilind Number:EDA396-027-522-608
Manufacturer:EDAC
Manufacturer Number:396-027-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-522-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 27 positions, ensuring optimal compatibility for your electronic setups. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability in any environment. With a contact material of Copper Alloy, you can trust in efficient power transmission. The .125-inch pitch and .2-inch row spacing offer precise connection capabilities, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component, a true asset for any project requiring secure and efficient board-to-board connectivity.