396-027-522-612

Heilind Number:EDA396-027-522-612
Manufacturer:EDAC
Manufacturer Number:396-027-522-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-522-612

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Crafted with precision, this connector ensures reliable performance in various electronic devices. Its black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a current rating of 3 A, it accommodates high-power applications effortlessly. Featuring a single row design and 27 positions, it offers ample connectivity options. The copper alloy contact material and .125-inch pitch optimize signal transmission, while the .2-inch row spacing allows for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Trust in our Card Edge Connector for superior performance in your electronic projects.