396-027-522-658

Heilind Number:EDA396-027-522-658
Manufacturer:EDAC
Manufacturer Number:396-027-522-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-522-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-522-658

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts. With a single row layout and a pitch of .125 inches, it offers seamless integration for your PCB needs. Boasting 27 positions and a 3A amperage rating, it ensures efficient power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your connectivity with this essential component in the Board To Board PCB Connector category.