396-027-522-678

Heilind Number:EDA396-027-522-678
Manufacturer:EDAC
Manufacturer Number:396-027-522-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-522-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-522-678

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a single row with 27 positions, ensuring efficient data transfer. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for optimal durability. With a pitch of .125 inches and row spacing of .2 inches, it offers secure and stable connections on PCBs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Elevate your PCB connectivity with this essential component.