396-027-526-104

Heilind Number:EDA396-027-526-104
Manufacturer:EDAC
Manufacturer Number:396-027-526-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-526-104

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for efficiency and reliability, it features a single row layout with 27 positions, and a pitch of .125 inches for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, and boasting a contact material of Copper Alloy, it guarantees optimal performance even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in the electronics industry. Elevate your connectivity game with this black Card Edge Connector.