396-027-526-107

Heilind Number:EDA396-027-526-107
Manufacturer:EDAC
Manufacturer Number:396-027-526-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-526-107

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector boasts a sleek black finish and is constructed from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a single row design and 27 positions, it offers ample space for your PCB connections. The copper alloy contact material guarantees efficient signal transmission, while the 3 A amperage rating supports power-intensive applications. Its .125-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronics project.