396-027-526-108

Heilind Number:EDA396-027-526-108
Manufacturer:EDAC
Manufacturer Number:396-027-526-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-526-108

Detailed Description

Enhance board-to-board connectivity with this sleek Card Edge Connector, designed for seamless integration in electronic systems. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. The single-row design features 27 copper alloy contacts for reliable power and data transmission, with a pitch of .125 inches and row spacing of .2 inches for efficient PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees performance in various environments. Its straight mount orientation simplifies installation, making it a must-have for any electronic application requiring secure and high-speed connectivity.