396-027-526-112

Heilind Number:EDA396-027-526-112
Manufacturer:EDAC
Manufacturer Number:396-027-526-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-526-112

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, designed for seamless integration. Operating at an amperage of 3 A, this connector guarantees reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and optimal conductivity. Featuring a single row setup with 27 positions, it offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Perfect for board-to-board connections, this connector is a vital component for your electronic assemblies.