396-027-526-604

Heilind Number:EDA396-027-526-604
Manufacturer:EDAC
Manufacturer Number:396-027-526-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-526-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency, this connector boasts a single row configuration with 27 positions, ensuring optimal performance in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable power transmission with an amperage rating of 3A. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while its straight mount orientation offers versatility in placement. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this high-quality component, a must-have in any engineer's toolbox.