396-027-526-607

Heilind Number:EDA396-027-526-607
Manufacturer:EDAC
Manufacturer Number:396-027-526-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-526-607

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with precision, it features a single row of 27 positions for efficient data transfer. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. Engineered with Copper Alloy contacts and a pitch of .125 inches, this connector guarantees secure and stable connections. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers exceptional performance and longevity. Ideal for various applications, from consumer electronics to industrial machinery, this black connector is a versatile solution for your connectivity needs. Trust in its straight mount orientation and .2-inch row spacing for easy installation and optimal functionality. Step up your PCB connectivity game with this essential component.