396-027-540-101

Heilind Number:EDA396-027-540-101
Manufacturer:EDAC
Manufacturer Number:396-027-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-540-101

Detailed Description

Enhance connectivity in your electronic devices with this essential Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 27 positions, ensuring versatile compatibility. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The contact material, made of Copper Alloy, ensures efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, it offers precise connections. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures stability in varying conditions. Upgrade your devices with this high-quality connector for seamless board-to-board connectivity.