396-027-540-102

Heilind Number:EDA396-027-540-102
Manufacturer:EDAC
Manufacturer Number:396-027-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-540-102

Detailed Description

Enhance connectivity on your PCB with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 27 copper alloy contact positions, it ensures efficient signal transfer with a pitch of .125 inches. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Ideal for maximizing connectivity in your electronic projects.