396-027-540-107

Heilind Number:EDA396-027-540-107
Manufacturer:EDAC
Manufacturer Number:396-027-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-540-107

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 27 positions, ensuring reliable signal transmission. The contact material, made of durable Copper Alloy, guarantees long-lasting conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers superior protection. With a pitch of .125 inches and a row spacing of .2 inches, it ensures precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, this black connector is a must-have for your electronic projects. Upgrade your setup today and experience enhanced performance and durability.