396-027-540-108

Heilind Number:EDA396-027-540-108
Manufacturer:EDAC
Manufacturer Number:396-027-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-540-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on circuit boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row configuration and 27 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while its .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its efficiency for seamless board-to-board connections, making it an essential component in your electronic assembly projects.