396-027-540-158

Heilind Number:EDA396-027-540-158
Manufacturer:EDAC
Manufacturer Number:396-027-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-540-158

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, designed for reliable performance in various electronic applications. With an amperage rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers robust protection. Featuring a single row layout with 27 positions, it facilitates seamless board-to-board connections. The contact material, Copper Alloy, guarantees secure and durable contact points. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment during installation. Its straight mount orientation makes integration hassle-free. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Elevate your connectivity solutions with this essential component.