396-027-540-602

Heilind Number:EDA396-027-540-602
Manufacturer:EDAC
Manufacturer Number:396-027-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-540-602

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black finish and is crafted from high-quality UL 94V-0 Thermoplastic Polyester. With a single row configuration and 27 positions, it offers ample space for efficient signal transmission. The copper alloy contacts ensure reliable performance, even in demanding environments. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment during installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for secure and durable board-to-board connections, essential for your electronic projects.