396-027-540-603

Heilind Number:EDA396-027-540-603
Manufacturer:EDAC
Manufacturer Number:396-027-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-540-603

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a single row layout with 27 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in diverse operating environments, with a wide temperature range of -40 to 105 °C. The Copper Alloy contacts offer optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Its straight mount orientation further simplifies installation, making it a versatile solution for your board-to-board connections in various applications. Trust in this essential component for seamless and secure circuitry.