396-027-540-607

Heilind Number:EDA396-027-540-607
Manufacturer:EDAC
Manufacturer Number:396-027-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-540-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in any application. Featuring 27 positions in a single row, it offers ample connectivity for your needs. The Copper Alloy contact material guarantees secure and efficient data transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this essential component.