396-027-540-608

Heilind Number:EDA396-027-540-608
Manufacturer:EDAC
Manufacturer Number:396-027-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-540-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for streamlined integration, this connector boasts a single row configuration with 27 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust performance even in demanding environments. Crafted with precision, the Copper Alloy contacts offer reliable conductivity, while the pitch of .125 inches and row spacing of .2 inches enable seamless board-to-board connections. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is both versatile and resilient. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Elevate your connectivity solutions with this indispensable component.