396-027-540-658

Heilind Number:EDA396-027-540-658
Manufacturer:EDAC
Manufacturer Number:396-027-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-540-658

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row with 27 copper alloy positions, ensuring reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Suitable for a variety of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Trust in this connector for efficient and secure board-to-board connections.