396-027-541-101

Heilind Number:EDA396-027-541-101
Manufacturer:EDAC
Manufacturer Number:396-027-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-541-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 27 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating seamlessly in a temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Its .125-inch pitch and .2-inch row spacing make it easy to install and use. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs.