396-027-541-102

Heilind Number:EDA396-027-541-102
Manufacturer:EDAC
Manufacturer Number:396-027-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in any setting. With a single row layout and 27 positions, it offers ample space for your connections. The copper alloy contact material guarantees excellent conductivity, while the .125 inch pitch and .2 inch row spacing allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your setup with this high-quality, straight-mount Card Edge Connector.