396-027-541-104

Heilind Number:EDA396-027-541-104
Manufacturer:EDAC
Manufacturer Number:396-027-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-541-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector in sleek black. Designed for efficiency, it features 27 positions in a single row, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material ensures reliable conductivity. With a low amperage rating of 3A, it is suitable for various applications. The .125-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for demanding environments. Its straight mount orientation facilitates easy installation, making it a must-have component in your electronic projects.