396-027-541-108

Heilind Number:EDA396-027-541-108
Manufacturer:EDAC
Manufacturer Number:396-027-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-541-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, engineered for reliable performance in electronic applications. Featuring a sleek black design, it seamlessly integrates into your setup while offering a robust amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting durability and secure connections. With a single row layout and 27 positions, it provides ample space for your PCB requirements. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial environments. Upgrade your connectivity with this essential component, a must-have in any electronic toolkit.