396-027-541-112

Heilind Number:EDA396-027-541-112
Manufacturer:EDAC
Manufacturer Number:396-027-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-541-112

Detailed Description

Easily connect your PCBs with our Card Edge Connector, designed for seamless integration. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. Featuring 27 positions in a single row, it offers ample connectivity for your projects. The copper alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector has an amperage of 3A and an operating temperature range of -40 to 105°C, making it ideal for both standard and harsh environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your toolkit.