396-027-541-603

Heilind Number:EDA396-027-541-603
Manufacturer:EDAC
Manufacturer Number:396-027-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-541-603

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features 27 positions in a single row, ensuring reliable connectivity for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB connections. The straight mount orientation simplifies installation, while its black color adds a sleek touch to your designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your PCB connectivity with this essential component, a perfect choice for professionals and DIY enthusiasts alike.