396-027-541-607

Heilind Number:EDA396-027-541-607
Manufacturer:EDAC
Manufacturer Number:396-027-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-541-607

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and offers a reliable 3A amperage for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing ensures robust protection. Featuring a single row layout with 27 copper alloy contact positions, it guarantees efficient data transmission. With a pitch of .125 inches and row spacing of .2 inches, it facilitates easy installation. Perfect for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. A must-have in any electronic setup, this connector promises durability and functionality in one sleek package. Elevate your connectivity game with this essential component.