396-027-541-612

Heilind Number:EDA396-027-541-612
Manufacturer:EDAC
Manufacturer Number:396-027-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-541-612

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board interconnection. Designed for reliability, this connector features a single row with 27 positions, ensuring efficient signal transmission. Crafted from robust UL 94V-0 Thermoplastic Polyester, it guarantees durability even in demanding environments. The copper alloy contact material and .125-inch pitch enable secure and high-speed data transfer. With a current rating of 3A, it meets power requirements with ease. Its straight mount orientation and .2-inch row spacing offer convenient installation on PCBs. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse applications. Upgrade your connectivity solutions with this essential component.