396-027-558-101

Heilind Number:EDA396-027-558-101
Manufacturer:EDAC
Manufacturer Number:396-027-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-558-101

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector, designed for seamless integration into your electronic assembly. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With a sleek black finish and a right-angle mount orientation, this connector offers both functionality and aesthetics. Featuring 27 positions in a single row, it provides ample space for your connections. The copper alloy contact material and .125-inch pitch guarantee efficient signal transmission, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this connector for secure and durable board-to-board connections in your projects.