396-027-558-102

Heilind Number:EDA396-027-558-102
Manufacturer:EDAC
Manufacturer Number:396-027-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-558-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row layout with 27 positions, ensuring efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in diverse operating environments. With a 3A amperage rating and right-angle mount orientation, it offers flexibility in installation. The .125-inch pitch and .2-inch row spacing facilitate easy PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications in various industries. Upgrade your system's connectivity with this essential component.