396-027-558-103

Heilind Number:EDA396-027-558-103
Manufacturer:EDAC
Manufacturer Number:396-027-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-558-103

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. With a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance. Featuring a single row design with 27 positions, it offers seamless connectivity for your projects. The .125-inch pitch and .2-inch row spacing make for easy installation, while the Right Angle mount orientation adds versatility. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Upgrade your setup with this essential component for efficient board-to-board connections.