396-027-558-107

Heilind Number:EDA396-027-558-107
Manufacturer:EDAC
Manufacturer Number:396-027-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it boasts a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With one row of 27 copper alloy contacts, it ensures secure and efficient data transmission. Featuring a pitch of .125 in and row spacing of .2 in, it offers precise alignment on your board. The right-angle mount orientation makes it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your connections with this essential component.