396-027-558-108

Heilind Number:EDA396-027-558-108
Manufacturer:EDAC
Manufacturer Number:396-027-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-558-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for seamless integration, it boasts a 3A amperage capacity and durable construction with UL 94V-0 Thermoplastic Polyester housing. Featuring a single row design with 27 copper alloy contact positions, it ensures reliable performance. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for versatile installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB connections with this essential component.