396-027-558-112

Heilind Number:EDA396-027-558-112
Manufacturer:EDAC
Manufacturer Number:396-027-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-558-112

Detailed Description

Enhance connectivity in your electronic setups with this Card Edge Connector in sleek black. Designed for efficiency, it boasts a 3A amperage rating and sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance. With a single row layout, it features 27 copper alloy contacts for seamless data transfer. The .125-inch pitch and .2-inch row spacing offer precise positioning on your PCB. Mounted at a right angle, it's perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Explore seamless connectivity with this essential component.