396-027-558-158

Heilind Number:EDA396-027-558-158
Manufacturer:EDAC
Manufacturer Number:396-027-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-558-158

Detailed Description

Enhance connectivity in your electronic projects with this versatile Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a single row configuration, with 27 positions for optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the right angle mount orientation offers flexibility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.