396-027-558-602

Heilind Number:EDA396-027-558-602
Manufacturer:EDAC
Manufacturer Number:396-027-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-558-602

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, specially designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in demanding environments. Featuring a single row layout with 27 positions and a pitch of .125 inches, it offers precise and efficient board-to-board connections. The contact material, made of Copper Alloy, ensures optimal conductivity while the right-angle mount orientation allows for convenient installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications.Upgrade your connectivity solutions with this essential component.