396-027-558-604

Heilind Number:EDA396-027-558-604
Manufacturer:EDAC
Manufacturer Number:396-027-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-558-604

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed with precision and durability in mind, it features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With a single row configuration and 27 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing enable seamless integration into your PCB setup. Its right-angle mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Whether you're a professional in the industry or a DIY enthusiast, this essential component belongs in your toolkit. Elevate your electronic projects with this high-quality Card Edge Connector.