396-027-558-607

Heilind Number:EDA396-027-558-607
Manufacturer:EDAC
Manufacturer Number:396-027-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-558-607

Detailed Description

Enhance your circuit connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a 1-row configuration with 27 positions for optimal performance. Crafted with precision, its copper alloy contacts ensure reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch of .125 inches and row spacing of .2 inches, this connector offers seamless board-to-board connectivity. Its right-angle mount orientation allows for flexible installation, even in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various electronic applications. Elevate your PCB connectivity with this essential component.