396-027-558-608

Heilind Number:EDA396-027-558-608
Manufacturer:EDAC
Manufacturer Number:396-027-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-558-608

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row with 27 positions and a .125-inch pitch, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it meets the needs of various applications. The right-angle mount orientation and .2-inch row spacing offer flexibility in installation, making it a versatile choice for your PCB connectivity needs. Upgrade your systems with this essential component, ideal for board-to-board connections.