396-027-558-612

Heilind Number:EDA396-027-558-612
Manufacturer:EDAC
Manufacturer Number:396-027-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-558-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 27 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh operating conditions. With a current rating of 3 A and a pitch of .125 inches, it accommodates high-speed data transfer with precision. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly between -40 to 105°C, this connector is a dependable choice for various industrial and electronic setups. Elevate your connectivity solutions with this essential component.