396-027-558-658

Heilind Number:EDA396-027-558-658
Manufacturer:EDAC
Manufacturer Number:396-027-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-558-658

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 27 positions, allowing for seamless integration into your PCB layout. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliable operation even in harsh environments. With a contact material of Copper Alloy, it guarantees efficient conductivity while the right angle mount orientation offers versatility in installation. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Trust in its 3A amperage and precision engineering to deliver consistent, high-quality performance.