396-027-559-102

Heilind Number:EDA396-027-559-102
Manufacturer:EDAC
Manufacturer Number:396-027-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-559-102

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in sleek black. Designed for efficiency, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power transmission. With a single row configuration, 27 positions, and a pitch of .125 inches, it offers seamless integration on your PCB. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector for seamless board-to-board connections.