396-027-559-108

Heilind Number:EDA396-027-559-108
Manufacturer:EDAC
Manufacturer Number:396-027-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-559-108

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With 27 positions available in a single row, this connector offers seamless board-to-board connectivity, perfect for your electronic projects. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Its right angle mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for use in diverse environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.