396-027-559-112

Heilind Number:EDA396-027-559-112
Manufacturer:EDAC
Manufacturer Number:396-027-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-559-112

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in any setting. With a single row layout, it features 27 positions for efficient signal transmission. The copper alloy contacts and .125-inch pitch guarantee secure connections, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your PCB interconnect needs.