396-027-559-158

Heilind Number:EDA396-027-559-158
Manufacturer:EDAC
Manufacturer Number:396-027-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-559-158

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a single row with 27 positions, perfect for seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in harsh environments, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise and secure attachment. Its right-angle mount orientation allows for convenient installation, and it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB with this essential component and experience seamless data transfer with every use.