396-027-559-607

Heilind Number:EDA396-027-559-607
Manufacturer:EDAC
Manufacturer Number:396-027-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-559-607

Detailed Description

Enhance your PCB connections with this Card Edge Connector, a reliable component designed for seamless integration in your electronic setups. Its sleek black finish adds a touch of sophistication, while its UL 94V-0 Thermoplastic Polyester housing ensures durability. With a contact material of Copper Alloy, you can trust in its conductivity. Featuring 27 positions in a single row, it offers ample connectivity options for your projects. The Right Angle mount orientation allows for efficient installation, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operable in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Upgrade your setup with this essential component, a must-have in any connector toolkit.