396-027-559-658

Heilind Number:EDA396-027-559-658
Manufacturer:EDAC
Manufacturer Number:396-027-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-559-658

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3A, it ensures reliable power transmission. The copper alloy contact material and precise pitch of .125 inches guarantee secure connections. Its right-angle mount orientation and single-row configuration with 27 positions offer seamless integration onto PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.