396-028-520-102

Heilind Number:EDA396-028-520-102
Manufacturer:EDAC
Manufacturer Number:396-028-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-520-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for efficient signal transmission, this connector boasts 28 positions in a single row, ensuring seamless integration with your board. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any operating environment, from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with Copper Alloy contacts, it provides optimal conductivity for your applications. Its straight mount orientation offers easy installation, while its sleek black finish adds a professional touch to your setup. Trust in our connector for secure and efficient board-to-board connections in various electronic projects.