396-028-520-103

Heilind Number:EDA396-028-520-103
Manufacturer:EDAC
Manufacturer Number:396-028-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-520-103

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 28 positions, it offers ample room for efficient signal transmission. The contact points, crafted from Copper Alloy, guarantee reliable conductivity. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .125 inch pitch and .2 inch row spacing facilitate easy installation and maintenance. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB assembly projects.