396-028-520-104

Heilind Number:EDA396-028-520-104
Manufacturer:EDAC
Manufacturer Number:396-028-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-520-104

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a 1-row configuration and 28 positions, it offers ample space for your connections. The Copper Alloy contact material guarantees efficient signal transfer, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB assembly needs. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects. Elevate your designs with this high-quality Card Edge Connector.